Part Details for SRF1030H by Taiwan Semiconductor
Overview of SRF1030H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SRF1030H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SRF1030H-ND
|
DigiKey | 10A, 30V, PLANAR SCHOTTKY Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3529 | Buy Now |
DISTI #
SRF1030H
|
Avnet Americas | 10A, 30V, Schottky Rectifier - Rail/Tube (Alt: SRF1030H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2883 / $0.3189 | Buy Now |
DISTI #
821-SRF1030H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 30V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2730 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3360 | Buy Now |