Part Details for SRF1006-502Y by Bourns Inc
Overview of SRF1006-502Y by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8601502YA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM | |
5962-8687502YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
861400502YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Position, Vertical. |
Price & Stock for SRF1006-502Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8233
|
Newark | Cmc10X8.7X6.5Mm,500040%0.25A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SRF1006-502Y RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 / $0.7740 | Buy Now |
DISTI #
SRF1006-502Y-ND
|
DigiKey | CMC 5MH 250MA 2LN 5KOHM SMD Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6470 | Buy Now |
DISTI #
SRF1006-502Y
|
Avnet Americas | Electromechanical Line Filter 5000Ohm 0.29uH 0.25A T/R - Tape and Reel (Alt: SRF1006-502Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4238 / $0.6173 | Buy Now |
DISTI #
652-SRF1006-502Y
|
Mouser Electronics | Common Mode Chokes / Filters Line Filters RoHS: Compliant | 745 |
|
$0.6140 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5450 / $0.6300 | Buy Now |
DISTI #
SRF1006-502Y
|
Avnet Abacus | Electromechanical Line Filter 5000Ohm 0.29uH 0.25A T/R - Tape and Reel (Alt: SRF1006-502Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5450 / $0.6300 | Buy Now |
Part Details for SRF1006-502Y
SRF1006-502Y CAD Models
SRF1006-502Y Part Data Attributes
|
SRF1006-502Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1006-502Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.25A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.62 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.5 mm | |
Inductance | 5000 µH | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 8.7 mm |