Part Details for SRF0703-220M by Bourns Inc
Overview of SRF0703-220M by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SRF0703-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1235
|
Newark | Inductor, Dual, 22Uh Para., Power, Product Range:Srf0703 Series, Inductance, Parallel:22Μh, Rms Current - Parallel:1.62A, Saturation Current - Parallel:1.67A, Coupled Inductor Case:7.6Mm X 7.6Mm X 3.4Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF0703-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 457 |
|
$0.5740 / $0.8420 | Buy Now |
DISTI #
14T0887
|
Newark | Power Inductor, 22Uh, 1.62A, 20%, Product Range:Srf0703 Series, Inductance, Parallel:22Μh, Rms Current, Parallel:1.62A, Saturation Current, Parallel:1.67A, Dc Resistance Max, Parallel:0.15Ohm, Product Length:7.6Mm, Inductance:22Μh Rohs Compliant: Yes |Bourns SRF0703-220M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 | Buy Now |
DISTI #
82AC0019
|
Newark | Cmc7.6X7.6X3.4Mm,2X22Uh0.20.81A, shdsmd Rohs Compliant: Yes |Bourns SRF0703-220M Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 | Buy Now |
DISTI #
SRF0703-220MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 22UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6689 In Stock |
|
$0.4105 / $0.9500 | Buy Now |
DISTI #
SRF0703-220M
|
Avnet Americas | Inductor, Coupled, 22 uH, 150 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703-220M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 / $0.4122 | Buy Now |
DISTI #
652-SRF0703-220M
|
Mouser Electronics | Coupled Inductors 22uH 20% SMD 0703 RoHS: Compliant | 6237 |
|
$0.4100 / $0.9400 | Buy Now |
DISTI #
V72:2272_06261439
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 149 |
|
$0.3877 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR T/R RoHS: Compliant |
3900 In Stock |
|
$0.3960 / $0.4283 | Buy Now |
DISTI #
56070151
|
Verical | Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2118 | Americas - 3000 |
|
$0.5636 | Buy Now |
DISTI #
62403466
|
Verical | Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2221 | Americas - 149 |
|
$0.3877 | Buy Now |
Part Details for SRF0703-220M
SRF0703-220M CAD Models
SRF0703-220M Part Data Attributes
|
SRF0703-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0703-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.62 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |