Part Details for SRF0504-351Y by Bourns Inc
Overview of SRF0504-351Y by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SRF0504-351Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8205
|
Newark | Common Mode Choke, 1Uh, 2A, 30%, Dc Current Rating:2A, Inductance:1.1Μh, Product Range:Srf0504 Series, Impedance:350Ohm, Inductor Case/Package:Smd, Product Length:5.2Mm, Product Width:5Mm, Product Height:4.8Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0504-351Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$0.8630 / $1.5600 | Buy Now |
DISTI #
44AC1956
|
Newark | Line Filter, 1.1Uh, 350 Ohm, 2A, Dc Current Rating:2A, Inductance:1.1Μh, Product Range:Srf0504 Series, Impedance:350Ohm, Product Length:5Mm, Product Width:4.8Mm, Product Height:4.8Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0504-351Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6170 / $0.6360 | Buy Now |
DISTI #
SRF0504-351YCT-ND
|
DigiKey | CMC 1.1UH 2A 2LN 350 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38082 In Stock |
|
$0.5705 / $1.0500 | Buy Now |
DISTI #
SRF0504-351Y
|
Avnet Americas | Electromechanical Filter 350Ohm 1.1uH 2A - Tape and Reel (Alt: SRF0504-351Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4279 / $0.6481 | Buy Now |
DISTI #
05R8205
|
Avnet Americas | Electromechanical Filter 350Ohm 1.1uH 2A - Product that comes on tape, but is not reeled (Alt: 05R8205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 53 Partner Stock |
|
$0.8630 | Buy Now |
DISTI #
652-SRF0504-351Y
|
Mouser Electronics | Common Mode Chokes / Filters 1.1 uH 2000mA 55-900MHz RoHS: Compliant | 38430 |
|
$0.5700 / $1.0500 | Buy Now |
DISTI #
V36:1790_06261426
|
Arrow Electronics | Common Mode Chokes Dual 1.1uH 350Ohm 100kHz 2A 0.04Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2348 | Americas - 10000 |
|
$0.5664 | Buy Now |
DISTI #
V72:2272_06261426
|
Arrow Electronics | Common Mode Chokes Dual 1.1uH 350Ohm 100kHz 2A 0.04Ohm DCR SMD T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1010 |
|
$0.5721 / $0.6997 | Buy Now |
DISTI #
71279647
|
RS | CMC4.8x5x4.8mm,1.1uH2A, non-shdSMD | Bourns SRF0504-351Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes - Dual - 5 x 5.2 x 4.8mm - 1.1 uH - 350 Ohm - 100K Hz - 2 A - 40m Ohm - Mounting style SMD/SMT. RoHS: Compliant |
10610 In Stock |
|
$0.5580 / $0.5890 | Buy Now |
Part Details for SRF0504-351Y
SRF0504-351Y CAD Models
SRF0504-351Y Part Data Attributes
|
SRF0504-351Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0504-351Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 40 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.8 mm | |
Inductance | 1 µH | |
JESD-609 Code | e1 | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 250 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 5 mm |