-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8753101YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRF0502-101YCT-ND
|
DigiKey | IND FILTER 0.23UH 6MA 0.10K OHM Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.6666 / $1.6300 | Buy Now |
DISTI #
652-SRF0502-101Y
|
Mouser Electronics | Common Mode Chokes / Filters Ind,5x5x2.5mm,0.1kOhms+/-35%,6A,shd RoHS: Compliant | 2995 |
|
$0.7160 / $1.6100 | Buy Now |
DISTI #
V72:2272_29397242
|
Arrow Electronics | SRF0502-101Y Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2412 Container: Cut Strips | Americas - 3000 |
|
$0.7865 / $1.5779 | Buy Now |
DISTI #
85249923
|
Verical | SRF0502-101Y Min Qty: 9 Package Multiple: 1 Date Code: 2412 | Americas - 3000 |
|
$0.7865 / $1.2410 | Buy Now |
DISTI #
85024197
|
Verical | SRF0502-101Y Min Qty: 20 Package Multiple: 1 | Americas - 3000 |
|
$0.9163 / $1.6000 | Buy Now |
DISTI #
C1S134602602749
|
Chip1Stop | Ind,5x5x2.5mm,0.1kΩ±35%,6A,shd RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.7330 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy