SRF-1C-SL-12VDC
IMO Precision Controls Ltd
Description: Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of SRF-1C-SL-12VDC by IMO Precision Controls Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR

Price & Stock for SRF-1C-SL-12VDC by IMO Precision Controls Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92K9009
Newark General Purpose Relay, Srf Series, Power, Non Latching, Spdt, 12 Vdc, 1 A Rohs Compliant: Yes |Imo Precision Controls SRF-1C-SL-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 187
  • 1 $3.1100
  • 10 $2.6300
  • 25 $2.5400
  • 50 $2.5000
  • 100 $2.4300
  • 250 $2.3200
$2.3200 / $3.1100 Buy Now
DISTI # 74R1528
Newark Power Relay, Spdt, 12Vdc, 2A, Pc Board, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:1A, Product Range:Srf Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac Rohs Compliant: Yes |Imo Precision Controls SRF-1C-SL-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.9100
  • 10 $2.4300
  • 25 $2.3500
  • 50 $2.3000
  • 100 $2.2300
  • 250 $2.1200
  • 500 $1.9600
  • 1,000 $1.8100
$1.8100 / $2.9100 Buy Now

CAD Models for SRF-1C-SL-12VDC by IMO Precision Controls Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRF-1C-SL-12VDC by IMO Precision Controls Ltd

SRF-1C-SL-12VDC
IMO Precision Controls Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IMO PRECISION CONTROLS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
IMO PRECISION CONTROLS
Body Breadth
10.6 mm
Body Height
11.8 mm
Body Length or Diameter
15.7 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
9 V
Coil Power
200 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
700 Ω
Coil Voltage(DC)-Max
15.6 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
250VA@250VAC
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Power Rating R Load
90W@220VDC
Contact (DC) Max Rating R Load
8A@220VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
6
Operate Time
5 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
15.7mm X 10.6mm X 11.8mm
Reference Standard
CUL; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. SRF-1C-SL-12VDC
    IMO Precision Controls Ltd
    Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRF-1C-SL-12VDC by IMO Precision Controls Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRF-1C-SL-12VDC by IMO Precision Controls Ltd

Select Manufacturer
Which Manufacturer of SRF-1C-SL-12VDC would you like to use for your alert(s)?
  • Please alert me when SRF-1C-SL-12VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRF-1C-SL-12VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRF-1C-SL-12VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRF-1C-SL-12VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRF-1C-SL-12VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRF-1C-SL-12VDC by IMO Precision Controls Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: