Part Details for SRDA3.3-4DR2G by onsemi
Overview of SRDA3.3-4DR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SRDA3.3-4DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5343
|
Newark | Tvs Diode, 500W, Soic-8, Clamping Voltage Vc Max:15V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:3.3V, Power Dissipation Pd:500W, Product Range:-, Automotive Qualification Standard:-, Maximum Breakdown Voltage:5V Rohs Compliant: Yes |Onsemi SRDA3.3-4DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.6110 | Buy Now |
DISTI #
49X8996
|
Newark | Tvs Diode, 500W, Soic-8, Clamping Voltage Vc Max:9V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:500W, Product Range:Srda Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi SRDA3.3-4DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5790 | Buy Now |
DISTI #
SRDA3.3-4DR2GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 15VC 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2937 In Stock |
|
$0.4449 / $1.1800 | Buy Now |
DISTI #
SRDA3.3-4DR2G
|
Avnet Americas | ESD Suppressor TVS 15KV 8-Pin SOIC N T/R - Tape and Reel (Alt: SRDA3.3-4DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4405 / $0.5257 | Buy Now |
DISTI #
863-SRDA3.3-4DR2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS RoHS: Compliant | 3608 |
|
$0.4440 / $1.1700 | Buy Now |
DISTI #
70341537
|
RS | SRDA3.3-4DR2G, Quad Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC | ON Semiconductor SRDA3.3-4DR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ |
|
Future Electronics | SRDA3.3-4 Series 150 V 8 pF Low Capacitance Surface Mount TVS - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4600 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 76 |
|
$0.6650 / $1.3300 | Buy Now | |
|
Rochester Electronics | SRDA3.3-4 - Trans Voltage Suppressor Diode, 500W, 3.3V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.4403 / $0.5180 | Buy Now |
Part Details for SRDA3.3-4DR2G
SRDA3.3-4DR2G CAD Models
SRDA3.3-4DR2G Part Data Attributes
|
SRDA3.3-4DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SRDA3.3-4DR2G
onsemi
ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SRDA3.3-4DR2G
This table gives cross-reference parts and alternative options found for SRDA3.3-4DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRDA3.3-4DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDNBS08-SRDA3.3-4 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8 | Bourns Inc | SRDA3.3-4DR2G vs CDNBS08-SRDA3.3-4 |