Diodes
SRDA05-6
Description: Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOP-8

Overview of SRDA05-6 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SRDA05-6 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   651
RFQ
Quest Components Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), So 1665
  • 1 $1.8750
  • 641 $0.8625
  • 1,160 $0.7875
$0.7875 / $1.8750 Buy Now
Quest Components Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), So 408
  • 1 $3.0000
  • 92 $1.5000
  • 201 $1.3875
$1.3875 / $3.0000 Buy Now
Quest Components Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), So 94
  • 1 $3.0000
  • 41 $1.6500
  • 92 $1.5000
$1.5000 / $3.0000 Buy Now

CAD Models for SRDA05-6 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRDA05-6 by Semtech Corporation

SRDA05-6
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOIC
Package Description
R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
6 V
Clamping Voltage-Max
20 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SRDA05-6
    Semtech Corporation
    Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOP-8
    VS

Alternate Parts for SRDA05-6

This table gives cross-reference parts and alternative options found for SRDA05-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRDA05-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRDA05-6.TBT Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, HALOGEN FREE ANG ROHS COMPLIANT, SOP-8 Semtech Corporation SRDA05-6 vs SRDA05-6.TBT
SRDA05-6.TE Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOP-8 Semtech Corporation SRDA05-6 vs SRDA05-6.TE
Part Number Description Manufacturer Compare
SRDA05-6.TB Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation SRDA05-6 vs SRDA05-6.TB
SRDA05-6.TE Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOP-8 Semtech Corporation SRDA05-6 vs SRDA05-6.TE
SRDA05-6.TBT Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, HALOGEN FREE ANG ROHS COMPLIANT, SOP-8 Semtech Corporation SRDA05-6 vs SRDA05-6.TBT

Related Parts for SRDA05-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRDA05-6 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRDA05-6 by Semtech Corporation

Select Manufacturer
Which Manufacturer of SRDA05-6 would you like to use for your alert(s)?
  • Please alert me when SRDA05-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRDA05-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRDA05-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRDA05-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRDA05-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRDA05-6 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: