-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1028
|
Newark | Diode, Esd Protection, 5V, Soic, Clamping Voltage Vc Max:21V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Srda05 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Littelfuse SRDA05-4BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1797 |
|
$0.4420 / $1.0100 | Buy Now |
DISTI #
94W9565
|
Newark | Esd Protection Diode, 5V, Soic-8, Full Reel, Clamping Voltage Vc Max:21V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SRDA05-4BTG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now |
DISTI #
96W6681
|
Newark | Esd Protection Diode, 5V, Soic-8, Clamping Voltage Vc Max:21V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SRDA05-4BTG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5070 | Buy Now |
DISTI #
F6189CT-ND
|
DigiKey | TVS DIODE 5VWM 21VC 8-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14943 In Stock |
|
$0.3675 / $0.9900 | Buy Now |
DISTI #
576-SRDA05-4BTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4CH 30A 5V 8pF Lightning Protection RoHS: Compliant | 27460 |
|
$0.3680 / $0.9800 | Buy Now |
|
Future Electronics | SRDA05 Series 4 Channel 5V Uni-Directional Lightning Protection TVS Diode-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 2500Reel |
|
$0.3600 / $0.3850 | Buy Now |
DISTI #
61392573
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 21Vc 8-Pin SOIC T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 2171 |
|
$0.4813 / $0.5838 | Buy Now |
|
Bristol Electronics | 1646 |
|
RFQ | ||
DISTI #
SRDA05-4BTG
|
TTI | ESD Suppressors / TVS Diodes 4CH 30A 5V 8pF Lightning Protection RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.3680 / $0.3910 | Buy Now |
DISTI #
SRDA05-4BTG-LF
|
TME | Diode: TVS array, 6V, 30A, 600W, SO8, Features: ESD protection, Ch: 4 Min Qty: 1 | 0 |
|
$0.4130 / $0.7610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRDA05-4BTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SRDA05-4BTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |