Part Details for SRD00217N by Infineon Technologies AG
Overview of SRD00217N by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Part Details for SRD00217N
SRD00217N CAD Models
SRD00217N Part Data Attributes
|
SRD00217N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SRD00217N
Infineon Technologies AG
Photodiode Detector, 1310nm Min, 1550nm Max, 2500Mbps, SC Connector, TO-46, Panel Mount, HERMETIC SEALED, TO-46, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Breadth | 22.5 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 9.1 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-1, OC-48, SDH, SONET, STM-1, STM-16 | |
Connection Type | SC CONNECTOR | |
Dark Current-Max | 50 nA | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 10/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm | |
Package Style | TO-46 | |
Responsivity | 0.9 A/W | |
Return Loss-Min | -20 dB | |
Surface Mount | NO | |
Transmission Type | DIGITAL |