Part Details for SRD00217H by Siemens
Results Overview of SRD00217H by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRD00217H Information
SRD00217H by Siemens is a Fiber Optic Detector.
Fiber Optic Detectors are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for SRD00217H
SRD00217H CAD Models
SRD00217H Part Data Attributes
|
SRD00217H
Siemens
Buy Now
Datasheet
|
Compare Parts:
SRD00217H
Siemens
Photodiode Detector, 1300nm Min, 1500nm Max, FC Connector, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Height | 12 mm | |
Body Length or Diameter | 7.5 mm | |
Connection Type | FC CONNECTOR | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 10/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1500 nm | |
Operating Wavelength-Min | 1300 nm | |
Operating Wavelength-Nom | 1400 nm | |
Surface Mount | NO |