Part Details for SRD00214N by Infineon Technologies AG
Overview of SRD00214N by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SRD00214N
SRD00214N CAD Models
SRD00214N Part Data Attributes
|
SRD00214N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SRD00214N
Infineon Technologies AG
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 50 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | InGaAs/InP | |
Surface Mount | NO |