Part Details for SRCS-5065B by Essentra Components
Overview of SRCS-5065B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCS-5065B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRCS-5065B-ND
|
DigiKey | RIVET SNAP 0.260" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
980 In Stock |
|
$0.1450 / $0.3800 | Buy Now |
DISTI #
144-SRCS-5065B
|
Mouser Electronics | Screws & Fasteners C ftsunk Snap Rvt,Blk,3.5-4.5MM Hold, C ftsunk Snap Rivet,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.1450 / $0.3800 | Order Now |
DISTI #
71185573
|
RS | Black Countersunk Snap Rivets, .201 in-.205 in Hole Dia, .138 in-.177 in Panel | Essentra Components SRCS-5065B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 / $0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1234 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Flat Countersunk Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) - Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in) - Counterbore Hole Size 10.4 mm (0.409 in) RoHS: Compliant | 0 |
|
$0.1081 / $0.1574 | Buy Now |
DISTI #
RICSRCS-5065B
|
DB Roberts | C FTSUNK SNAP RVT,BLK,3.5-4.5M | 0 |
|
RFQ |