Part Details for SRCS-4100W by Essentra Components
Results Overview of SRCS-4100W by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRCS-4100W Information
SRCS-4100W by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SRCS-4100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5169-ND
|
DigiKey | SNAP RIVET 0.157" NYLON WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2000 In Stock |
|
$0.1201 / $0.2400 | Buy Now |
DISTI #
144-SRCS-4100W
|
Mouser Electronics | Screws & Fasteners C ftsunk Snap Rvt,Wht,7.5-8.5MM Hold RoHS: Compliant | 973 |
|
$0.1030 / $0.1300 | Buy Now |
DISTI #
71185572
|
RS | White Countersunk Snap Rivets, .161 in-.165 in Hole Dia, .295 in-.335 in Panel | Essentra Components... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.3870 | RFQ |
|
Onlinecomponents.com | White UL94 V-2 Nylon Flat Countersunk Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (... more RoHS: Compliant | 0 |
|
$0.1081 / $0.1555 | Buy Now |
DISTI #
RICSRCS-4100W
|
DB Roberts | C FTSUNK SNAP RVT,WHT,7.5-8.5M | 0 |
|
RFQ |
Part Details for SRCS-4100W
SRCS-4100W CAD Models
SRCS-4100W Part Data Attributes
|
SRCS-4100W
Essentra Components
Buy Now
|
Compare Parts:
SRCS-4100W
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |