Part Details for SRCOOL33K by Tripp Lite
Overview of SRCOOL33K by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCOOL33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8430
|
Newark | Air Conditioning Unit, 33000Btu, 9.7Kw, Product Range:Smartrack Series, Enclosure Material:Aluminum, Steel, Cooling Capacity:-, External Height - Metric:1.99M, External Width - Metric:600Mm, External Depth - Metric:1092Mm Rohs Compliant: Na |Eaton Tripp Lite SRCOOL33K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,710.1000 / $10,753.3300 | Buy Now |
DISTI #
SRCOOL33K-ND
|
DigiKey | RACK COOLING AIR CONDITIONER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10,779.8100 | Buy Now |
DISTI #
SRCOOL33K
|
Avnet Americas | RACK COOLING IN ROW AIR CONDITION 208V/240V 50/60HZ 33K BTU - Bulk (Alt: SRCOOL33K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SRCOOL33K
|
Mouser Electronics | Racks & Rack Cabinet Accessories SELF-CONTAINED AC 33000 BTU 1P RoHS: Compliant | 0 |
|
$10,632.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$10,227.8700 / $10,541.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 45 Factory Stock |
|
$10,227.8700 / $10,541.7500 | Buy Now |