Part Details for SRCN6A16-10P by JAE Electronics
Overview of SRCN6A16-10P by JAE Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCN6A16-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-SRCN6A16-10P
|
Mouser Electronics | Standard Circular Connector CIRCULAR CONNECTOR RoHS: Compliant | 121 |
|
$7.3600 / $12.1500 | Buy Now |
DISTI #
70238534
|
RS | Conn Cir DIN CablePlug Metal Straight 16ShSz 10Cnts Pin SRCNSeries 20AWG | JAE Electronics Inc. SRCN6A16-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2800 / $12.0500 | RFQ |
DISTI #
JAESRCN6A16-10P
|
Heilind Electronics | CONN PLUG 10POS W/PINS | Americas - 0 in Stock |
|
$8.4308 / $8.8388 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$10.7744 / $13.1040 | Buy Now | |
DISTI #
COCIRC15447
|
Rutronik | 10P MALE PANEL TO CABLE SILVER RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 50 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.7800 / $8.2300 | Buy Now |