Part Details for SRCN6A13-3S by JAE Electronics
Overview of SRCN6A13-3S by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCN6A13-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-SRCN6A13-3S
|
Mouser Electronics | Standard Circular Connector CIRCULAR CONNECTOR RoHS: Compliant | 173 |
|
$6.1500 / $10.2800 | Buy Now |
DISTI #
70238533
|
RS | Conn, Cir, DIN, CableSocket, Metal, Straight, 13ShSz, 3Cnts, Socket, SRCNSeries, 16AWG | JAE Electronics Inc. SRCN6A13-3S RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 | RFQ |
DISTI #
JAESRCN6A13-3S
|
Heilind Electronics | CONN PLUG 3POS W/SOCKETS | Americas - 0 in Stock |
|
$6.8462 / $7.1775 | Buy Now |
DISTI #
COCIRC16115
|
Rutronik | 03P STRAIGHT FEM. AWG16 SILVER RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk |
Stock DE - 305 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.9700 / $5.2500 | Buy Now |