-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, Asynchronous Sample Rate Converter 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SRC4194IPAGT-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 64TQFP Min Qty: 17 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10802 In Stock |
|
$17.8600 | Buy Now |
DISTI #
SRC4194IPAGT-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 64TQFP Min Qty: 17 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9211 / $17.3162 | Buy Now |
DISTI #
595-SRC4194IPAGT
|
Mouser Electronics | Audio Sample Rate Converters 4-Channel Async Samp le Rate Conv A 595-SRC4194IPAG RoHS: Compliant | 0 |
|
$17.3100 | Order Now |
DISTI #
86287359
|
Verical | Sample Rate Converter 64-Pin TQFP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0501 | Americas - 3615 |
|
$18.2375 / $21.4625 | Buy Now |
DISTI #
86292479
|
Verical | Sample Rate Converter 64-Pin TQFP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1001 | Americas - 2750 |
|
$18.2375 / $21.4625 | Buy Now |
DISTI #
86286126
|
Verical | Sample Rate Converter 64-Pin TQFP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1201 | Americas - 1937 |
|
$18.2375 / $21.4625 | Buy Now |
DISTI #
86285484
|
Verical | Sample Rate Converter 64-Pin TQFP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$18.2375 / $21.4625 | Buy Now |
DISTI #
86293043
|
Verical | Sample Rate Converter 64-Pin TQFP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1000 |
|
$18.2375 / $21.4625 | Buy Now |
DISTI #
86287115
|
Verical | Sample Rate Converter 64-Pin TQFP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1101 | Americas - 500 |
|
$18.2375 / $21.4625 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRC4194IPAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4194IPAGT
Texas Instruments
4-Channel, Asynchronous Sample Rate Converter 64-TQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SRC4194IPAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4194IPAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRC4194IPAGTG4 | Texas Instruments | Check for Price | 4-Channel, Asynchronous Sample Rate Converter 64-TQFP -40 to 85 | SRC4194IPAGT vs SRC4194IPAGTG4 |