Part Details for SRBV141404 by Alpine Electronics (Asia) Ltd
Overview of SRBV141404 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBV141404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBV141404
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk - Trays (Alt: SRBV141404) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.0273 | Buy Now |
DISTI #
688-SRBV141404
|
Mouser Electronics | Rotary Switches 4 Pos 0.3 Amp at 16 Volts RoHS: Compliant | 58 |
|
$4.3800 / $7.8800 | Buy Now |
DISTI #
62483186
|
Verical | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk Min Qty: 13 Package Multiple: 1 | Americas - 115 |
|
$4.8902 / $5.2332 | Buy Now |
DISTI #
62450577
|
Verical | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk Min Qty: 13 Package Multiple: 1 | Americas - 14 |
|
$5.2332 | Buy Now |
DISTI #
SRBV141404
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk (Alt: SRBV141404) RoHS: Compliant Min Qty: 660 Package Multiple: 165 Lead time: 19 Weeks, 0 Days | Abacus - 330 |
|
Buy Now | |
DISTI #
C1S111900084648
|
Chip1Stop | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 330 |
|
$3.6500 / $6.3000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 115 |
|
$4.1040 / $5.1340 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 14 |
|
$4.1040 / $5.1340 | Buy Now |