Part Details for SRBV131803 by Alpine Electronics (Asia) Ltd
Overview of SRBV131803 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBV131803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBV131803
|
Avnet Americas | Switch Rotary SP3T 3 Extended Shaft PC Pins 0.3A 16VDC Bulk - Trays (Alt: SRBV131803) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.0273 | Buy Now |
DISTI #
688-SRBV131803
|
Mouser Electronics | Rotary Switches 3 Pos 0.3 Amp at 16 Volts RoHS: Compliant | 205 |
|
$4.3800 / $7.8800 | Buy Now |
DISTI #
64033234
|
Verical | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.3A 16VDC Bulk Min Qty: 12 Package Multiple: 1 | Americas - 55 |
|
$6.6248 / $6.9384 | Buy Now |
DISTI #
36531683
|
Verical | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.3A 16VDC Bulk Min Qty: 12 Package Multiple: 1 | Americas - 19 |
|
$6.9384 | Buy Now |
DISTI #
SRBV131803
|
Avnet Abacus | Switch Rotary SP3T 3 Extended Shaft PC Pins 0.3A 16VDC Bulk (Alt: SRBV131803) RoHS: Compliant Min Qty: 660 Package Multiple: 165 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900073493
|
Chip1Stop | Rotary Switch RoHS: Compliant pbFree: No Container: Bulk | 130 |
|
$4.0300 / $5.1200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 55 |
|
$4.2660 / $5.1340 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 19 |
|
$4.2660 / $5.1340 | Buy Now |