Part Details for SRBES20 by Lovato Electric Inc
Overview of SRBES20 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBES20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74190630
|
RS | SAFETY RELAY 2NO | LOVATO Electric SRBES20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$216.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.6500 / $172.5500 | Buy Now |
DISTI #
SRBES20
|
TME | Module: safety relay, 24VAC, 24VDC, for DIN rail mounting, SRBE Min Qty: 1 | 0 |
|
$113.7100 / $129.9600 | RFQ |