Part Details for SRB24A2HBBNN by Cherry Industrial Solutions
Overview of SRB24A2HBBNN by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRB24A2HBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH757-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3454 In Stock |
|
$0.7333 / $1.1200 | Buy Now |
DISTI #
540-SRB24A2HBBNN
|
Mouser Electronics | Rocker Switches SPDT 10A ON-OFF-ON RoHS: Compliant | 1444 |
|
$0.6930 / $1.0700 | Buy Now |
DISTI #
70207342
|
RS | Switch, Rocker, SPDT, ON-OFF-ON, Concave, Non-Illum, Blk, I/O/III Legend,10A,125VAC, QC | ZF Electronics SRB24A2HBBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 8095 |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
000000000000958622
|
Sager | Rocker Switches SPDT 10A ON-OFF-ON | 0 |
|
Buy Now |