Part Details for SRB19BLY by Panduit Corp
Overview of SRB19BLY by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRB19BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3736
|
Newark | Strain Relief Bar, Accessory Type:Strain Relief Bar, For Use With:19" Racks, Product Range:-, Features:Mount To Standard Eia 19" Racks, Extends 2" Off Of The Rack To Support Cable In Punchdown Or Modular Patch Panel Applications Rohs Compliant: Yes |Panduit SRB19BLY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.5900 / $27.7600 | Buy Now |
DISTI #
298-12431-ND
|
DigiKey | STRAIN RELIEF BAR FOR 19" RACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
176 In Stock |
|
$24.8288 / $28.8300 | Buy Now |
DISTI #
SRB19BLY
|
Avnet Americas | STRAIN RELIEF BAR FOR 19" - Bulk (Alt: SRB19BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3800 | Buy Now |
DISTI #
644-SRB19BLY
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Strain Relief Bar Extended 2 RoHS: Compliant | 62 |
|
$25.3800 / $28.3200 | Buy Now |
DISTI #
70326591
|
RS | Strain relief bar extends 2 inches off the rack to support and manage cables. | Panduit SRB19BLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8100 / $28.8300 | RFQ |
|
Bisco Industries | 451 |
|
Buy Now | ||
DISTI #
PANSRB19BLY
|
Heilind Electronics | Strain Relief Bar, Extended 2 | Americas - 22 in Stock |
|
$24.4000 / $26.4334 | Buy Now |
|
Onlinecomponents.com | Strain relief bar extends 2 inches off the rack to support and manage cables. RoHS: Compliant |
12 In Stock 9950 Factory Stock |
|
$25.3800 / $29.6000 | Buy Now |
DISTI #
79008930
|
Verical | Strain relief bar RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 390 |
|
$37.7235 / $51.1020 | Buy Now |
DISTI #
69089274
|
Verical | Strain relief bar RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 61 |
|
$47.6952 / $51.1020 | Buy Now |
Part Details for SRB19BLY
SRB19BLY CAD Models
SRB19BLY Part Data Attributes
|
SRB19BLY
Panduit Corp
Buy Now
|
Compare Parts:
SRB19BLY
Panduit Corp
|
Samacsys Manufacturer | Panduit |