Part Details for SRB16V101M-H63 by MERITEK Electronics Corporation
Overview of SRB16V101M-H63 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRB16V101M-H63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SRB16V101M-H63-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1089 / $0.1287 | Buy Now |