Part Details for SRAQ-G201 by L-com Inc
Overview of SRAQ-G201 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRAQ-G201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-SRAQ-G201-ND
|
DigiKey | CO2 SENSOR TRANSMITTER, 350-1000 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.5328 / $141.0600 | Buy Now |
DISTI #
74002394
|
RS | Co2 Sensor Transmitter, 350 10000Ppm | L-com SRAQ-G201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$142.9900 | Buy Now |
|
Onlinecomponents.com | Co2 Sensor Transmitter, 350-10000Ppm RoHS: Compliant | 0 |
|
$123.6100 / $155.1000 | Buy Now |
DISTI #
77747291
|
Verical | SRAQ-G201 Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$114.3920 / $142.9900 | Buy Now |
DISTI #
SRAQ-G201
|
L-com US | The L-com SRAQ-G201 gas transmitter is used to detect the presence and concentration of carbon dioxide gas. This device requires a 12 VDC power supply and has a detection range of 0 to 10,000 ppm. Our 12 VDC transmitter is well suited for air quality control systems, process control, laboratory CO2 monitoring, greenhouse CO2 concentration, and general air quality monitoring. The carbon dioxide gas transmitter has analog output mode, and it comes with a heat resistant ceramic base. The SRAQ-G201 module can be mounted to a wall or panel, as well as to a DIN rail. This analog output mode transmitter has good sensitivity and selectivity to CO2, which makes it less affected by temperature and humidity. L-com has the largest in-stock selection of IoT gas transmitters with same-day shipment for domestic and international orders. We are a global leader of wired and wireless connectivity products, offering a wide range of solutions for industries, including electronics, medical, industrial automation, military, and telecommunication. For further information on similar products, our expert technical support and trained sales team can get you to the perfect carbon dioxide gas transmitter with heat resistant ceramic base per your requirement. Min Qty: 1 Package Multiple: 1 | 93 |
|
$114.3900 / $142.9900 | Buy Now |