Part Details for SRAQ-G012 by L-com Inc
Overview of SRAQ-G012 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 12ft | |
R9J02G012xxxGBG#AC0 | Renesas Electronics Corporation | USB PD Controller with USB Type-C™ Authentication |
Price & Stock for SRAQ-G012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-SRAQ-G012-ND
|
DigiKey | CO SENSOR MODULE(MQ7B) Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.1000 | Buy Now |
DISTI #
74002377
|
RS | Co Sensor ModuleMq7B | L-com SRAQ-G012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$44.8200 | Buy Now |
|
Onlinecomponents.com | Co Sensor Module(Mq7B) RoHS: Compliant | 0 |
|
$26.7400 / $35.0300 | Buy Now |
DISTI #
77747278
|
Verical | SRAQ-G012 Min Qty: 3 Package Multiple: 1 | Americas - 84 |
|
$24.3241 / $30.7900 | Buy Now |
DISTI #
SRAQ-G012
|
L-com US | The L-com SRAQ-G012 gas sensor module is used to detect the presence and concentration of carbon monoxide gas. This device requires a 5 VDC ± 0.2 V power supply, a The carbon monoxide gas sensor module has 4 pin male header which allows for easy integration into gas detection devices. The sensor module features a MQ7 sensing element with good sensitivity and selectivity to carbon monoxide gas, which makes it less affected by temperature and humidity. This SRAQ-G012 sensor module has a analog and TTL level output modes and it operates at temperatures ranging from -10 to 50 Degrees C. L-com has the largest in-stock selection of IoT gas sensor modules with same-day shipment for domestic and international orders. We are a global leader of wired and wireless connectivity products, offering a wide range of solutions for industries, including electronics, medical, industrial automation, military, and telecommunication. For further information on similar products, our expert technical support and trained sales team can get you to the perfect carbon monoxide gas sensor module per your requirement. Min Qty: 1 Package Multiple: 1 | 84 |
|
$24.3200 / $30.7900 | Buy Now |