Part Details for SRAH-03E1000 by Bel Fuse
Overview of SRAH-03E1000 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for SRAH-03E1000
SRAH-03E1000 CAD Models
SRAH-03E1000 Part Data Attributes:
|
SRAH-03E1000
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SRAH-03E1000
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.1 V | |
Output Voltage-Min | 0.1 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.24 mm |
Alternate Parts for SRAH-03E1000
This table gives cross-reference parts and alternative options found for SRAH-03E1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRAH-03E1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRAH-03E100G | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-7 | Bel Fuse | SRAH-03E1000 vs SRAH-03E100G |
SRAH-03E100R | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-7 | Bel Fuse | SRAH-03E1000 vs SRAH-03E100R |
S7AH-03E100R | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7 | Bel Fuse | SRAH-03E1000 vs S7AH-03E100R |
SRAH-03E100 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-7 | Bel Fuse | SRAH-03E1000 vs SRAH-03E100 |
S7AH-03E100 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7 | Bel Fuse | SRAH-03E1000 vs S7AH-03E100 |
S7AH-03E100G | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7 | Bel Fuse | SRAH-03E1000 vs S7AH-03E100G |
S7AH-03E1000 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7 | Bel Fuse | SRAH-03E1000 vs S7AH-03E1000 |