There are no models available for this part yet.
Overview of SRA1Z-60L-A by DURAKOOL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SRA1Z-60L-A by DURAKOOL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5634
|
Newark | Solid State Relay, Spst, 90-250V, Panel, Contact Configuration:Spst-No, Load Current:60A, Operating Voltage Max:240Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Durakool SRA1Z-60L-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$30.0000 | Buy Now |
CAD Models for SRA1Z-60L-A by DURAKOOL
Part Data Attributes for SRA1Z-60L-A by DURAKOOL
SRA1Z-60L-A
DURAKOOL
|
|
---|---|
Samacsys Manufacturer
|
DURAKOOL
|
Want to compare parts?
-
SRA1Z-60L-ADURAKOOLVS
-