Part Details for SRA1Z-100L-D by DURAKOOL
Overview of SRA1Z-100L-D by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
RFB0810-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for SRA1Z-100L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5627
|
Newark | Solid State Relay, Spst, 4-32V, Panel, Contact Configuration:Spst-No, Load Current:100A, Operating Voltage Max:240Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Durakool SRA1Z-100L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$30.0000 | Buy Now |
Part Details for SRA1Z-100L-D
SRA1Z-100L-D CAD Models
SRA1Z-100L-D Part Data Attributes
|
SRA1Z-100L-D
DURAKOOL
Buy Now
|
Compare Parts:
SRA1Z-100L-D
DURAKOOL
|
Samacsys Manufacturer | DURAKOOL |