Part Details for SRA1-2A-DC-1-NN-2 by Switch Components Inc
Overview of SRA1-2A-DC-1-NN-2 by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA1-2A-DC-1-NN-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-SRA1-2A-DC-1-NN-2-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
979 In Stock |
|
$5.0710 / $7.7300 | Buy Now |
DISTI #
SRA1-2A-DC-1-NN-2
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 10A/28VDC, black, IP56, none, UL94V-2 Min Qty: 1 | 0 |
|
$7.7600 / $7.7700 | RFQ |