Part Details for SRA-2H by Mini-Circuits
Overview of SRA-2H by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for SRA-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 MHz - 1000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 10 dB CONVERSION LOSS-MAX | 5 |
|
$39.0000 | Buy Now |
Part Details for SRA-2H
SRA-2H CAD Models
SRA-2H Part Data Attributes:
|
SRA-2H
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SRA-2H
Mini-Circuits
Double Balanced Mixer, 2MHz Min, 1000MHz Max, 10dB Conversion Loss-Max, CASE A01, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 2 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 5.46 |
Alternate Parts for SRA-2H
This table gives cross-reference parts and alternative options found for SRA-2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRA-2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA-2H+ | Double Balanced Mixer, 2MHz Min, 1000MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | SRA-2H vs SRA-2H+ |