Part Details for SRA-12VDC-AL by Ningbo Songle Relay Co Ltd
Overview of SRA-12VDC-AL by Ningbo Songle Relay Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA-12VDC-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 125VAC 12V 10A 20A14VAC Normal Open1A(SPST-Normal Open) Plugin12.4x16mm Power Relays ROHS | 1105 |
|
$0.1517 / $0.2887 | Buy Now |