Part Details for SRA-1 by Mini-Circuits
Results Overview of SRA-1 by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRA-1 Information
SRA-1 by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SRA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 0.5 MHZ - 500 MHZ RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 DB CONVERSION LOSS-MAX | 40 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | 0.5 MHZ - 500 MHZ RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 DB CONVERSION LOSS-MAX | 19 |
|
$24.2214 / $25.4962 | Buy Now |
Part Details for SRA-1
SRA-1 CAD Models
SRA-1 Part Data Attributes
|
SRA-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SRA-1
Mini-Circuits
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.5dB Conversion Loss-Max, CASE A01, 8 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE A01, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR-Max | 2.81 |
SRA-1 Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
The SRA-1 has a 50 ohm input and output impedance. To impedance match, use a pi-network or a T-network with resistors and capacitors to match the amplifier's impedance to your system's impedance. You can use online impedance matching tools or consult with an RF engineer for assistance.
-
The maximum input power that the SRA-1 can handle is +10 dBm. Exceeding this power may cause damage to the amplifier or affect its performance. It's essential to ensure that the input power is within the recommended range to maintain the amplifier's reliability and performance.
-
The SRA-1 is rated for operation up to +65°C. While it can tolerate high temperatures, prolonged exposure to temperatures above +65°C may affect its performance and reliability. If you need to operate the amplifier in a high-temperature environment, consider using a heat sink or consulting with Mini-Circuits for custom solutions.
-
The SRA-1 requires a single +12V to +15V power supply. Connect the positive voltage to the VCC pin and the negative voltage to the GND pin. Ensure that the power supply is well-regulated and filtered to prevent noise and ripple from affecting the amplifier's performance.