Part Details for SR_118_TP_COIL by HUBER+SUHNER
Overview of SR_118_TP_COIL by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for SR_118_TP_COIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SR_118_TP_COIL-ND
|
DigiKey | CBL ASSY NO - Min Qty: 152 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1104 | Buy Now |
DISTI #
455-SR-118-TP-COIL
|
Mouser Electronics | RF Cable Assemblies 50Ohm 40GHz 125C 2.95mm PR PR MT RoHS: Compliant | 0 |
|
$123.0800 | Order Now |
|
Onlinecomponents.com | Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.95 mm - Copper/Tin plated RoHS: Compliant | 0 |
|
$118.1500 / $346.7800 | Buy Now |
Part Details for SR_118_TP_COIL
SR_118_TP_COIL CAD Models
SR_118_TP_COIL Part Data Attributes
|
SR_118_TP_COIL
HUBER+SUHNER
Buy Now
|
Compare Parts:
SR_118_TP_COIL
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |