-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4516
|
Newark | Tb, Wire To Board, 1Pos, 24-16Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SR99S01VBNN04G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.4170 / $0.4550 | Buy Now |
DISTI #
1849-1159-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2223 In Stock |
|
$0.3185 / $1.2500 | Buy Now |
|
Future Electronics | SR99S01VBNN04G7 1 Position Eurostyle AWG 24-16 Red Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Onlinecomponents.com | THR-Single terminal block T&R finger push-button orient red RoHS: Compliant |
1595 In Stock |
|
$0.3201 / $0.5853 | Buy Now |
DISTI #
69259879
|
Verical | Conn Terminal Block 1 POS Solder RA Thru-Hole 9A T/R Min Qty: 100 Package Multiple: 50 Date Code: 2318 | Americas - 1550 |
|
$0.4289 / $0.7609 | Buy Now |
|
Master Electronics | THR-Single terminal block T&R finger push-button orient red RoHS: Compliant |
1595 In Stock |
|
$0.3201 / $0.5853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR99S01VBNN04G7
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SR99S01VBNN04G7
METZ CONNECT USA
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66/6T | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |