Part Details for SR936SW by Seiko Instruments Inc
Overview of SR936SW by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR936SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1106-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 9.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1835 / $2.3600 | Buy Now |
DISTI #
628-SR936SW
|
Mouser Electronics | Coin Cell Battery 0% Hg Low Drain 1.55V, 85mAh RoHS: Compliant | 58 |
|
$1.1800 / $2.2200 | Buy Now |