Part Details for SR916SW by Seiko Instruments Inc
Overview of SR916SW by Seiko Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR916SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1103-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 9.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
294 In Stock |
|
$1.1835 / $2.3600 | Buy Now |
DISTI #
628-SR916SW
|
Mouser Electronics | Coin Cell Battery 0% Hg Low Drain 1.55V, 27mAh RoHS: Compliant | 0 |
|
$1.1800 / $2.2200 | Order Now |
DISTI #
V99:2348_23387571
|
Arrow Electronics | Silver Oxide Battery Coin 1.55V 27mAh Primary Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1927 | Americas - 36 |
|
$0.7969 / $1.0933 | Buy Now |
DISTI #
33984540
|
Verical | Silver Oxide Battery Coin 1.55V 27mAh Primary Tray Min Qty: 6 Package Multiple: 1 Date Code: 1927 | Americas - 36 |
|
$1.0933 | Buy Now |