Part Details for SR891A101JARAP1 by Kyocera AVX Components
Overview of SR891A101JARAP1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR891A101JARAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR891A101JARAP1
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125?C Ammo Pack - Ammo Pack (Alt: SR891A101JARAP1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |