Part Details for SR8-50-C by Panduit Corp
Results Overview of SR8-50-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR8-50-C Information
SR8-50-C by Panduit Corp is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR8-50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13171-ND
|
DigiKey | CBL TIE RELEAS NAT 50LB 7.87" Min Qty: 100 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$0.0587 / $0.0684 | Buy Now |
DISTI #
SR8-50-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 50lbs 7.87inch -40to 85?C Nylon 6.... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 | Buy Now |
DISTI #
644-SR8-50-C
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 7.87 L 50LB NYL 6.6 RoHS: Compliant | 9 |
|
$0.0500 / $0.1000 | Buy Now |
DISTI #
PANSR8-50-C
|
Heilind Electronics | STRONGHOLD RELEASABLE TIE, 7.8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Natural 50mm 222N StrongHold™ Package RoHS: Compliant |
4000 In Stock 34600 Factory Stock |
|
$0.0455 / $0.0500 | Buy Now |
DISTI #
65021729
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 50mm 222N StrongHold™ Package RoHS: Compliant Min Qty: 1100 Package Multiple: 100 | Americas - 4000 |
|
$0.0576 | Buy Now |
DISTI #
SR8-50-C
|
TTI | Cable Ties GP CONTR TIES NAT 7.87 L 50LB NYL 6.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
000000000005648976
|
Sager | Cable Ties GP CONTR TIES NAT 7.87 L 50LB NYL 6.6 Min Qty: 1000 | 0 |
|
$0.0421 / $0.0550 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 50mm 222N StrongHold™ Package RoHS: Compliant |
4000 In Stock 34600 Factory Stock |
|
$0.0455 / $0.0500 | Buy Now |