Part Details for SR752C224MAT by Kyocera AVX Components
Overview of SR752C224MAT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR752C224MAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR752C224MAT-ND
|
DigiKey | CAP CER 0.22UF 200V X7R RADIAL Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1508 | Buy Now |
DISTI #
SR752C224MAT
|
Avnet Americas | Cap Ceramic 0.22uF 200V X7R 20% Radial 5.08mm 125?C Bulk - Bulk (Alt: SR752C224MAT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SR752C224MAT
SR752C224MAT CAD Models
SR752C224MAT Part Data Attributes
|
SR752C224MAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR752C224MAT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.22uF, 4015
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.2 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 4015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR752C224MAT
This table gives cross-reference parts and alternative options found for SR752C224MAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR752C224MAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR752C224MTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MTRTRX |
SR752C224MATTRX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MATTRX |
SR752C224MAATRX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MAATRX |
SR752C224MATTR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MATTR1 |
SR752C224MAATR2 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MAATR2 |
SR752C224MTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MTR |
SR752C224MATTR2 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MATTR2 |
SR752C224MTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MTRTR1 |
SR752C224MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SR752C224MAT vs SR752C224MTRTR2 |
SR752C224MAA | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.22uF, 4015 | Kyocera AVX Components | SR752C224MAT vs SR752C224MAA |