Part Details for SR751E155ZAATR2 by Kyocera AVX Components
Overview of SR751E155ZAATR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR751E155ZAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2766 |
|
$2.0700 / $4.1400 | Buy Now |
Part Details for SR751E155ZAATR2
SR751E155ZAATR2 CAD Models
SR751E155ZAATR2 Part Data Attributes
|
SR751E155ZAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR751E155ZAATR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.2 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR751E155ZAATR2
This table gives cross-reference parts and alternative options found for SR751E155ZAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR751E155ZAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR751E155ZTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZTR |
SR751E155ZATTR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZATTR1 |
SR751E155ZAA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZAA |
SR751E155ZATTR2 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZATTR2 |
SR751E155ZATTRX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZATTRX |
SR751E155ZAATRX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZAATRX |
SR751E155ZTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZTRTRX |
SR751E155ZAATR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZAATR1 |
SR751E155ZTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZTRTR2 |
SR751E155ZTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 4015, | Kyocera AVX Components | SR751E155ZAATR2 vs SR751E155ZTRTR1 |