Part Details for SR751C105KAR by Kyocera AVX Components
Overview of SR751C105KAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR751C105KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR751C105KAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1981 In Stock |
|
$2.6648 / $6.6000 | Buy Now |
DISTI #
SR751C105KAR
|
Avnet Americas | RDL CONF X7R 1UF 100V 10% 0.4X0.4 0.2LS - Bulk (Alt: SR751C105KAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR751C105KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1 uF X7R 10 % 5.08 mm RoHS: Compliant | 188 |
|
$2.9300 / $5.4300 | Buy Now |
DISTI #
V79:2366_23528456
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1421 | Americas - 1871 |
|
$2.0550 | Buy Now |
|
Onlinecomponents.com | Capacitor, Ceramic, 1uF, 100VDC, 10-% Tol, 10+% Tol, X7R-TC Code, -15, 15%-TC RoHS Compliant: Yes RoHS: Compliant |
6143 Partner Stock |
|
$3.4700 / $6.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7985 |
|
RFQ |
Part Details for SR751C105KAR
SR751C105KAR CAD Models
SR751C105KAR Part Data Attributes
|
SR751C105KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR751C105KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR751C105KAR
This table gives cross-reference parts and alternative options found for SR751C105KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR751C105KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR401C105KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR751C105KAR vs SR401C105KAR |
SL401C105KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | Kyocera AVX Components | SR751C105KAR vs SL401C105KABT |
SL401C105KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | Kyocera AVX Components | SR751C105KAR vs SL401C105KABTR1 |
SR401C105KA-RTR1 | CAPACITOR, CERAMIC, 100V, X7R, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR751C105KAR vs SR401C105KA-RTR1 |
SR401C105KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | Kyocera AVX Components | SR751C105KAR vs SR401C105KART |
SL401C105KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | Kyocera AVX Components | SR751C105KAR vs SL401C105KABAP1 |
SR751C105KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | Kyocera AVX Components | SR751C105KAR vs SR751C105KARAP1 |
SL401C105KAB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SR751C105KAR vs SL401C105KAB |
AR401C105K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SR751C105KAR vs AR401C105K4RT |
AR401C105K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SR751C105KAR vs AR401C105K4RAP1 |