Part Details for SR75-2T by Teledyne Technologies Inc
Overview of SR75-2T by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SR75-2T
SR75-2T CAD Models
SR75-2T Part Data Attributes:
|
SR75-2T
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SR75-2T
Teledyne Technologies Inc
Transistor Output SSR, 1-Channel, 1000V Isolation, PLASTIC, TO-116, DIP-8/16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | PLASTIC, TO-116, DIP-8/16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.011 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.75 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |