Part Details for SR75-1SW by Teledyne Relays
Results Overview of SR75-1SW by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR75-1SW Information
SR75-1SW by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SR75-1SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-SR75-1SW
|
Mouser Electronics | Solid State Relays - PCB Mount 1.5A 60VDC | 0 |
|
$367.6000 | Order Now |
|
Onlinecomponents.com | Relay SSR 11mA 32V DC-IN 1.5A 60V DC-OUT 8-Pin PDIP SMD RoHS: Compliant |
19 In Stock |
|
$364.1200 / $1,101.4800 | Buy Now |
DISTI #
51636123
|
Verical | Solid State Relay 11mA 32V DC-IN 1.5A 60V DC-OUT 8-Pin PDIP SMD Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 18 |
|
$483.0150 / $1,431.9240 | Buy Now |
DISTI #
SR75-1SW
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 44 | 0 |
|
$359.1000 | Buy Now |
|
Master Electronics | Relay SSR 11mA 32V DC-IN 1.5A 60V DC-OUT 8-Pin PDIP SMD RoHS: Compliant |
19 In Stock |
|
$364.1200 / $1,101.4800 | Buy Now |