Part Details for SR73W3ALTE3R3J by KOA Speer Electronics Inc
Overview of SR73W3ALTE3R3J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR73W3ALTE3R3J
SR73W3ALTE3R3J CAD Models
SR73W3ALTE3R3J Part Data Attributes
|
SR73W3ALTE3R3J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR73W3ALTE3R3J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 3.16V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.8166 V |
Alternate Parts for SR73W3ALTE3R3J
This table gives cross-reference parts and alternative options found for SR73W3ALTE3R3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR73W3ALTE3R3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR733ATTE3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 3.16V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR73W3ALTE3R3J vs SR733ATTE3R3J |
SR733ALTE3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 3.16V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR73W3ALTE3R3J vs SR733ALTE3R3J |
SR73W3ATTED3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 1.8166V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR73W3ALTE3R3J vs SR73W3ATTED3R3J |
SR733ATBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SR73W3ALTE3R3J vs SR733ATBK3R3J |
SR733ALBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SR73W3ALTE3R3J vs SR733ALBK3R3J |
SR73W3ATTE3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 1.8166V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR73W3ALTE3R3J vs SR73W3ATTE3R3J |
SR73W3ATBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SR73W3ALTE3R3J vs SR73W3ATBK3R3J |