Part Details for SR73K2ETR47J by KOA Speer Electronics Inc
Results Overview of SR73K2ETR47J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR73K2ETR47J Information
SR73K2ETR47J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR73K2ETR47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 4852 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, 0.5 W, 5 %, 200 PPM, 0.47 OHM, SURFACE MOUNT, 1210 | 4000 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 0.5 W, 5 %, 200 PPM, 0.47 OHM, SURFACE MOUNT, 1210 | 3881 |
|
$0.0360 / $0.1200 | Buy Now |