Part Details for SR733ATTE1R50F by KOA Speer Electronics Inc
Overview of SR733ATTE1R50F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR733ATTE1R50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR733ATTE1R50FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17441 In Stock |
|
$0.2087 / $0.7100 | Buy Now |
DISTI #
660-SR733ATTE1R50F
|
Mouser Electronics | Current Sense Resistors - SMD 1watts 1.5ohms 1% RoHS: Compliant | 6402 |
|
$0.2080 / $0.5700 | Buy Now |
DISTI #
V72:2272_07098841
|
Arrow Electronics | Res Thick Film 2512 1.5 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2386 |
|
$0.2141 / $0.2360 | Buy Now |
DISTI #
61730666
|
Verical | Res Thick Film 2512 1.5 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 28 Package Multiple: 1 Date Code: 2213 | Americas - 2386 |
|
$0.2141 / $0.2287 | Buy Now |
DISTI #
SR733ATTE1R50F
|
TTI | Current Sense Resistors - SMD 1watts 1.5ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2060 | Buy Now |
|
Velocity Electronics | Our Stock | 10340 |
|
RFQ |
Part Details for SR733ATTE1R50F
SR733ATTE1R50F CAD Models
SR733ATTE1R50F Part Data Attributes:
|
SR733ATTE1R50F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ATTE1R50F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.2247 V |
Alternate Parts for SR733ATTE1R50F
This table gives cross-reference parts and alternative options found for SR733ATTE1R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR733ATTE1R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR733ALTED1R50F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ATTE1R50F vs SR733ALTED1R50F |
SR73W3ATTED1R50F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ATTE1R50F vs SR73W3ATTED1R50F |