Part Details for SR732HTTE8R66F by KOA Speer Electronics Inc
Overview of SR732HTTE8R66F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR732HTTE8R66F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR732HTTE8R66FCT-ND
|
DigiKey | RES 8.66 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3673 In Stock |
|
$0.1412 / $0.6600 | Buy Now |
DISTI #
660-SR732HTTE8R66F
|
Mouser Electronics | Current Sense Resistors - SMD 8.66ohms 1% 100PPM RoHS: Compliant | 3805 |
|
$0.1410 / $0.6600 | Buy Now |
DISTI #
SR732HTTE8R66F
|
TTI | Current Sense Resistors - SMD 8.66ohms 1% 100PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1440 | Buy Now |
Part Details for SR732HTTE8R66F
SR732HTTE8R66F CAD Models
SR732HTTE8R66F Part Data Attributes
|
SR732HTTE8R66F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732HTTE8R66F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.66ohm, 2.73V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.5485 V |
Alternate Parts for SR732HTTE8R66F
This table gives cross-reference parts and alternative options found for SR732HTTE8R66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732HTTE8R66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732HTTED8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.66ohm, 2.5485V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR732HTTE8R66F vs SR732HTTED8R66F |
SR73W2HTTE8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.66ohm, 2.73V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732HTTE8R66F vs SR73W2HTTE8R66F |
SR73W2HLTE8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.66ohm, 2.73V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR732HTTE8R66F vs SR73W2HLTE8R66F |
SR73W2HTBK8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.66ohm, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR732HTTE8R66F vs SR73W2HTBK8R66F |