Part Details for SR732BTTD2R21F by KOA Speer Electronics Inc
Results Overview of SR732BTTD2R21F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR732BTTD2R21F Information
SR732BTTD2R21F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR732BTTD2R21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR732BTTD2R21FCT-ND
|
DigiKey | RES 2.21 OHM 1% 1/3W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1802 In Stock |
|
$0.0963 / $0.3900 | Buy Now |
DISTI #
660-SR732BTTD2R21F
|
Mouser Electronics | Current Sense Resistors - SMD 2.21 ohm 1% 0.33W RoHS: Compliant | 4568 |
|
$0.0960 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 5000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 2.21OHM, 1.0512V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT... more | 25000 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 2.21OHM, 1.0512V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT... more | 4000 |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
SR732BTTD2R21F
|
TTI | Current Sense Resistors - SMD 2.21 ohm 1% 0.33W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0910 | Buy Now |
Part Details for SR732BTTD2R21F
SR732BTTD2R21F CAD Models
SR732BTTD2R21F Part Data Attributes
|
SR732BTTD2R21F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732BTTD2R21F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.21ohm, 1.81V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.0512 V |
SR732BTTD2R21F Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR732BTTD2R21F is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
SR732BTTD2R21F has a rated operating temperature range of -55°C to 155°C. However, it's recommended to derate the resistor's power rating by 50% when operating above 125°C to ensure reliability and prevent thermal runaway.
-
SR732BTTD2R21F is a moisture-sensitive device. It's recommended to store the resistors in a dry environment (less than 20% RH) and to bake them at 125°C for 24 hours before soldering to prevent moisture-related defects.
-
The recommended soldering profile for SR732BTTD2R21F is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's also recommended to use a solder with a melting point above 217°C to prevent thermal damage.
-
SR732BTTD2R21F is designed to withstand vibrations up to 10G. However, it's recommended to secure the resistor using a suitable adhesive or mechanical fastening to prevent mechanical stress and ensure reliability.