Part Details for SR732ATTDR560F by KOA Speer Electronics Inc
Overview of SR732ATTDR560F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR732ATTDR560F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5133
|
Newark | Res, 0R56, 0.33W, Thick Film, 0805 Rohs Compliant: Yes |Koa SR732ATTDR560F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0730 / $0.0740 | Buy Now |
DISTI #
2019-SR732ATTDR560FCT-ND
|
DigiKey | RES 0.56 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10333 In Stock |
|
$0.0688 / $0.5000 | Buy Now |
DISTI #
660-SR732ATTDR560F
|
Mouser Electronics | Current Sense Resistors - SMD 0.56 ohm 1% 0.33W RoHS: Compliant | 2937 |
|
$0.0670 / $0.5000 | Buy Now |
DISTI #
SR732ATTDR560F
|
TTI | Current Sense Resistors - SMD 0.56 ohm 1% 0.33W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0500 / $0.0740 | Buy Now |
DISTI #
SMC-SR732ATTDR560F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4924 |
|
RFQ |
Part Details for SR732ATTDR560F
SR732ATTDR560F CAD Models
SR732ATTDR560F Part Data Attributes
|
SR732ATTDR560F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ATTDR560F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.56ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5292 V |
Alternate Parts for SR732ATTDR560F
This table gives cross-reference parts and alternative options found for SR732ATTDR560F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ATTDR560F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732AGBKR560F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.56ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732AGBKR560F |
SR732ATTER560F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.56ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732ATTER560F |
SR732ALTDR560F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.56ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732ALTDR560F |
SR732ATBKR560F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.56ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732ATBKR560F |
SR732ALTER560F | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 0.56ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732ALTER560F |
SR732ALTPR560F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.56ohm, 0.4299V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732ALTPR560F |
SR732ATTPR560F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.56ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732ATTPR560F |
SR732AGTDR560F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.56ohm, 0.4299V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTDR560F vs SR732AGTDR560F |